896-064-520-812

Heilind Number:EDA896-064-520-812
Manufacturer:EDAC
Manufacturer Number:896-064-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-520-812

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 64 positions, they offer ample space for seamless board-to-board connections. The contact material, made from high-quality Copper Alloy, ensures reliable power transmission with an amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee precise alignment and secure attachment. Their straight mount orientation further simplifies installation, while their wide operating temperature range of -40 to 105°C makes them suitable for a variety of industrial applications. Upgrade your PCB setup with these essential components, ideal for ensuring seamless and efficient electronic connections.