896-064-521-201

Heilind Number:EDA896-064-521-201
Manufacturer:EDAC
Manufacturer Number:896-064-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe and reliable operation even in high-temperature environments. With a 2-row design and 64 positions, they offer ample connectivity options for your applications. The copper alloy contact material provides excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Whether straight or right-angle mount orientation, these connectors offer versatility to suit your needs. Operating within a wide temperature range of -40 to 105°C, they are ideal for various industrial and electronic applications. Upgrade your board-to-board connections with these high-quality connectors.