896-064-521-202

Heilind Number:EDA896-064-521-202
Manufacturer:EDAC
Manufacturer Number:896-064-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. These durable connectors feature a 3A amperage capacity and are constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance. With two rows and 64 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material and .125-inch pitch deliver secure and efficient connections, while the straight mount orientation allows for easy installation. Operable across a wide temperature range (-40 - 105 °C), these connectors are ideal for demanding industrial applications. Trust in their quality and durability for seamless board-to-board connections.