896-064-521-203

Heilind Number:EDA896-064-521-203
Manufacturer:EDAC
Manufacturer Number:896-064-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-521-203

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for seamless board-to-board connectivity. These connectors feature a sleek black finish and are capable of handling up to 3A of current. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability and reliability in a variety of environments. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient connections for your PCBs. The straight mount orientation and 64 positions make them versatile for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for high-temperature environments. Trust in their quality and performance for your connectivity needs.