896-064-521-212

Heilind Number:EDA896-064-521-212
Manufacturer:EDAC
Manufacturer Number:896-064-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-521-212

Detailed Description

Elevate your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3 A amperage rating, they ensure efficient power transmission, while the Copper Alloy contact material guarantees robust and long-lasting connections. Boasting a 2-row design with a pitch of .125 in and a row spacing of .2 in, they offer seamless integration with your board layout. With 64 positions available, you have ample room for multiple connections. The straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C makes them suitable for a variety of applications. Trust in our Card Edge Connectors for superior quality and performance.