896-064-521-803

Heilind Number:EDA896-064-521-803
Manufacturer:EDAC
Manufacturer Number:896-064-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-521-803

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts to ensure durability and conductivity. With a dual-row design and a total of 64 positions, they offer ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Trust in their quality and performance to meet your connectivity needs with precision.