896-064-521-804

Heilind Number:EDA896-064-521-804
Manufacturer:EDAC
Manufacturer Number:896-064-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-521-804

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors feature a dual-row configuration for enhanced connectivity. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the Copper Alloy contact material guarantees efficient power transmission. Boasting 64 positions and a pitch of .125 inches, these connectors offer seamless integration into your PCB setup. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are ideal for a wide range of applications. Trust in the quality and performance of our Card Edge Connectors for your connectivity needs.