896-064-521-807

Heilind Number:EDA896-064-521-807
Manufacturer:EDAC
Manufacturer Number:896-064-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-521-807

Detailed Description

Enhance your high-temperature electronic connections with our meticulously engineered Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a sleek black finish, they not only deliver on functionality but also on aesthetics. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity in any application. With a total of 64 positions, these connectors provide ample room for your connections. The straight mount orientation allows for easy installation onto your PCB, while the wide operating temperature range of -40 to 105 °C ensures stable performance even in extreme conditions. Upgrade your connectivity solutions with these cutting-edge Card Edge Connectors.