896-064-521-812

Heilind Number:EDA896-064-521-812
Manufacturer:EDAC
Manufacturer Number:896-064-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-521-812

Detailed Description

Enhance your high-temperature connectivity with these sophisticated Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission even in harsh environments. With a double-row configuration and a total of 64 positions, they offer ample connectivity options for your PCB setup. The sleek black finish adds a touch of elegance to your project, while the straight mount orientation allows for seamless integration. Operable in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial applications where robust performance is essential. Upgrade your connectivity solutions with these high-quality connectors.