896-064-522-201

Heilind Number:EDA896-064-522-201
Manufacturer:EDAC
Manufacturer Number:896-064-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-522-201

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our Black Card Edge Connectors. Engineered for optimal performance, these connectors feature a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in various operating environments. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The double-row design with 64 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration onto PCBs. Suitable for straight mount orientations, these connectors maintain secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding applications where precision and resilience are paramount. Upgrade your electronic assemblies with these high-quality connectors for seamless and efficient data transmission.