896-064-522-202

Heilind Number:EDA896-064-522-202
Manufacturer:EDAC
Manufacturer Number:896-064-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-522-202

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these black connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of contact pins crafted from copper alloy, they ensure reliable power delivery at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 64 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee efficiency and longevity in any application. Trust in our product to streamline your connectivity needs with its straight mount orientation and robust construction.