896-064-522-207

Heilind Number:EDA896-064-522-207
Manufacturer:EDAC
Manufacturer Number:896-064-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-522-207

Detailed Description

Enhance your high-temperature electronic connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a black color and sleek design, they not only provide functionality but also add a professional touch to your PCB assembly. The copper alloy contact material guarantees efficient conductivity, while the double-row configuration with 64 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial applications. Whether you need to establish board-to-board connections or connect PCBs to peripheral devices, our Card Edge Connectors are the ideal solution. Trust in their high amperage rating of 3A and precise .125-inch pitch for seamless performance. Choose straight mount orientation for easy installation, and rest assured that these connectors meet all your connectivity needs with utmost quality and performance. Elevate your electronic designs with our high-quality Card Edge Connectors.