896-064-522-212

Heilind Number:EDA896-064-522-212
Manufacturer:EDAC
Manufacturer Number:896-064-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-522-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Engineered for top performance, these connectors boast a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration on your PCB. Featuring 64 positions and a straight mount orientation, they provide ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any application requiring high-temp performance. Trust in our quality connectors to deliver efficiency and durability, meeting your connectivity needs with precision.