896-064-522-803

Heilind Number:EDA896-064-522-803
Manufacturer:EDAC
Manufacturer Number:896-064-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-522-803

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a 3A amperage rating and copper alloy contact material, they offer efficient power transmission. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, provides seamless integration into your setup, offering 64 positions for optimal connectivity. Perfect for board-to-board applications, these connectors guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for industrial and commercial use. Upgrade your system with these high-performance connectors.