896-064-522-804

Heilind Number:EDA896-064-522-804
Manufacturer:EDAC
Manufacturer Number:896-064-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-522-804

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring reliable performance under extreme conditions. With a dual-row configuration and a total of 64 positions, they offer ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing provide convenient installation, while the straight mount orientation allows for easy alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive settings where reliability is paramount. Upgrade your connectivity infrastructure with these high-quality connectors, a testament to our commitment to delivering top-tier solutions for your needs.