896-064-522-808

Heilind Number:EDA896-064-522-808
Manufacturer:EDAC
Manufacturer Number:896-064-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-522-808

Detailed Description

Enhance your high-temperature PCB assembly with these durable Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With an amperage rating of 3A, they ensure efficient power transfer while maintaining safety standards. The two rows of 64 positions each, along with a pitch of .125 inches, offer ample connectivity options for your circuitry. Crafted from Copper Alloy, the contacts guarantee secure and low-resistance connections. Their straight mount orientation and precise row spacing of .2 inches facilitate easy installation and alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where reliability is paramount. Elevate your connectivity solutions with this essential component.