896-064-526-201

Heilind Number:EDA896-064-526-201
Manufacturer:EDAC
Manufacturer Number:896-064-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-526-201

Detailed Description

Enhance the efficiency and reliability of your electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in high-temperature environments. With a dual-row configuration and a total of 64 positions, they offer ample connectivity options for your PCB setup. The contact material, crafted from durable Copper Alloy, guarantees long-lasting conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Choose the straight mount orientation for easy installation and maintenance. Trust in our connectors to deliver consistent and secure board-to-board connections, meeting the highest standards of quality and performance. Elevate your electronic systems with our reliable Card Edge Connectors.