896-064-526-203

Heilind Number:EDA896-064-526-203
Manufacturer:EDAC
Manufacturer Number:896-064-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-526-203

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors offer a seamless link between circuit boards. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, they not only look great but also provide superior performance. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they ensure efficient power transmission. With a total of 64 positions, they offer ample connectivity options. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality even in extreme conditions. Upgrade your PCB setup with these essential connectors.