896-064-526-204

Heilind Number:EDA896-064-526-204
Manufacturer:EDAC
Manufacturer Number:896-064-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-526-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, ensuring reliable power delivery at up to 3A. With a dual-row layout and a pitch of .125 inches, they offer seamless integration for your 64-position setups. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, they are perfect for industrial applications. Choose straight mount orientation for easy installation. Upgrade to these high-quality connectors for a robust and efficient board-to-board connection solution.