896-064-526-207

Heilind Number:EDA896-064-526-207
Manufacturer:EDAC
Manufacturer Number:896-064-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-526-207

Detailed Description

Enhance your high-temperature connectivity with these robust Card Edge Connectors in sleek black. Designed for durability, they feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable performance in demanding environments. With two rows and a total of 64 positions, they offer ample connectivity for your PCB projects. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications requiring steadfast performance. Elevate your connectivity game with these essential components.