896-064-526-812

Heilind Number:EDA896-064-526-812
Manufacturer:EDAC
Manufacturer Number:896-064-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-526-812

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows with a total of 64 positions, and a pitch of .125 inches, these connectors offer seamless integration into your PCB setup. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our cutting-edge technology to keep your connections secure and efficient. Explore more of our innovative PCB connector solutions in the Board to Board PCB Connectors category.