896-064-540-201

Heilind Number:EDA896-064-540-201
Manufacturer:EDAC
Manufacturer Number:896-064-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-540-201

Detailed Description

Elevate your PCB connections with our high temp card edge connectors. Designed for unparalleled performance, these connectors boast a sleek black finish and offer a 3A amperage for reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, they guarantee durability and efficient conductivity. With two rows and 64 positions spaced at .125 inches, they ensure seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup. Choose straight mount orientation for easy installation. Upgrade your system with these top-of-the-line connectors for superior performance and longevity.