896-064-540-204

Heilind Number:EDA896-064-540-204
Manufacturer:EDAC
Manufacturer Number:896-064-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-540-204

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, they offer reliable power transmission for your electronic devices. The dual-row design with 64 positions allows for efficient signal routing, while the copper alloy contacts guarantee low resistance and high conductivity. A pitch of .125 inches and row spacing of .2 inches provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of industrial applications. Choose straight mount orientation for seamless integration into your PCB assembly. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.