896-064-540-208

Heilind Number:EDA896-064-540-208
Manufacturer:EDAC
Manufacturer Number:896-064-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-540-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts, ensuring reliable conductivity. With a total of 64 positions spread across two rows, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing make for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are a dependable choice for any project requiring durability and precision. Elevate your circuitry with our Black Card Edge Connectors.