896-064-540-212

Heilind Number:EDA896-064-540-212
Manufacturer:EDAC
Manufacturer Number:896-064-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-540-212

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row configuration and a total of 64 positions, they provide ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees reliable conductivity, while the .125" pitch and .2" row spacing offer precise alignment. These connectors are built to withstand extreme temperatures, with an operating range of -40 to 105 °C, making them ideal for industrial and automotive applications. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with these high-performance Card Edge Connectors.