896-064-540-802

Heilind Number:EDA896-064-540-802
Manufacturer:EDAC
Manufacturer Number:896-064-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-540-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and 64 positions, they offer ample connectivity options with a pitch of .125 inches. Perfect for high-temperature environments, they operate seamlessly between -40 and 105°C. Whether for industrial or commercial applications, these connectors deliver on quality and functionality, making them an essential component for your electronic systems.