896-064-540-803

Heilind Number:EDA896-064-540-803
Manufacturer:EDAC
Manufacturer Number:896-064-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-540-803

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in demanding environments. With a 3A amperage rating and copper alloy contact material, they offer efficient power transmission. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, allows for seamless integration into your PCB setup. With 64 positions available, you have ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Trust in their straight mount orientation for easy installation. Elevate your connectivity game with these high-performance Card Edge Connectors.