896-064-540-804

Heilind Number:EDA896-064-540-804
Manufacturer:EDAC
Manufacturer Number:896-064-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-540-804

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient board-to-board PCB connections. Offering a total of 64 positions, they support versatile applications in various industries. Their straight mount orientation and wide operating temperature range of -40 to 105°C ensure seamless integration and reliable operation even in extreme conditions. Upgrade your connectivity solutions with these high-performance connectors.