896-064-540-807

Heilind Number:EDA896-064-540-807
Manufacturer:EDAC
Manufacturer Number:896-064-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-540-807

Detailed Description

Enhance your high-temperature electronic connections with our robust Card Edge Connectors. Designed for reliable performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows and 64 positions, they offer ample connectivity for your PCB applications. The Copper Alloy contacts provide efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial settings. Choose straight mount orientation for seamless installation. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.