896-064-541-202

Heilind Number:EDA896-064-541-202
Manufacturer:EDAC
Manufacturer Number:896-064-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-541-202

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage and feature durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and a total of 64 positions, they provide ample connectivity options for your projects. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of applications, these connectors offer a secure and efficient connection in demanding environments, with an operating temperature range of -40 to 105 °C. Elevate your PCB assembly with these high-quality Card Edge Connectors.