896-064-541-204

Heilind Number:EDA896-064-541-204
Manufacturer:EDAC
Manufacturer Number:896-064-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-541-204

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a double row layout with a total of 64 positions, ensuring seamless connectivity. With an amperage rating of 3 A and contact material made of Copper Alloy, they guarantee high conductivity and reliability. The housing material, UL 94V-0 Polyphenylene Sulfide, offers excellent heat resistance, making them ideal for high-temperature applications. Their .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Whether you need straight or right-angle mounting, these connectors are versatile and easy to use. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your electronics with these premium connectors, a must-have for any professional setup.