896-064-541-208

Heilind Number:EDA896-064-541-208
Manufacturer:EDAC
Manufacturer Number:896-064-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-541-208

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide for optimal insulation and safety. With dual rows and a total of 64 positions, they offer extensive connectivity options while ensuring a secure fit with a straight mount orientation. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries such as aerospace, automotive, and telecommunications. Trust in our premium quality connectors to streamline your PCB assembly process and facilitate seamless data transfer. Elevate your connectivity solutions with our High Temp Card Edge Connectors.