896-064-541-802

Heilind Number:EDA896-064-541-802
Manufacturer:EDAC
Manufacturer Number:896-064-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-541-802

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and durability even in high-temperature environments. With two rows of copper alloy contacts, each offering a maximum amperage of 3 A, you can trust in seamless power transmission. The .125-inch pitch and .2-inch row spacing, along with 64 positions, provide ample room for your connections. Whether you require straight mount orientation or versatile PCB integration, these connectors deliver. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your setup with these essential components, available in our comprehensive selection of PCB connectors.