896-064-541-812

Heilind Number:EDA896-064-541-812
Manufacturer:EDAC
Manufacturer Number:896-064-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-541-812

Detailed Description

Experience high performance with our High Temp Card Edge Connectors. Designed for optimal conductivity, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme temperatures ranging from -40 to 105 °C. With a 3 A amperage and copper alloy contact material, you can rely on seamless power transmission. The double-row design with 64 positions offers ample connectivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Whether for industrial or commercial applications, these straight mount connectors guarantee reliable board-to-board connections. Trust in our cutting-edge technology to streamline your electronic setups.