896-064-555-202

Heilind Number:EDA896-064-555-202
Manufacturer:EDAC
Manufacturer Number:896-064-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-555-202

Detailed Description

Elevate your connection game with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 64 positions, they offer ample connectivity options for your PCB needs. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are built to last. Whether you're a seasoned pro or a DIY enthusiast, our connectors are a must-have for any project requiring secure board-to-board connections. Explore our full range of products to discover more essential components for your setup.