896-064-555-204

Heilind Number:EDA896-064-555-204
Manufacturer:EDAC
Manufacturer Number:896-064-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-555-204

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors ensure reliable power delivery with an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they guarantee longevity and efficient signal transmission. Featuring two rows of 64 positions with a pitch of .125 inches, these connectors offer seamless integration for your PCB connections. With a wide operating temperature range of -40 to 105°C, they can withstand extreme conditions without compromising performance. Perfect for a variety of applications, these connectors are a must-have for any electronic setup. Upgrade your connectivity today and experience the difference.