896-064-555-207

Heilind Number:EDA896-064-555-207
Manufacturer:EDAC
Manufacturer Number:896-064-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-555-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage capacity and dual rows for efficient power transmission, they're perfect for a wide range of applications. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide seamless integration. Featuring 64 positions and a straight mount orientation, they offer flexibility in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance system. Upgrade your connectivity solutions today with these top-of-the-line Card Edge Connectors.