896-064-555-208

Heilind Number:EDA896-064-555-208
Manufacturer:EDAC
Manufacturer Number:896-064-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-555-208

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable connectivity even in extreme conditions. With two rows and 64 positions, they provide ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working in industrial or commercial settings, these connectors are built to withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Trust in our quality Card Edge Connectors to elevate the performance of your PCB systems.