896-064-555-803

Heilind Number:EDA896-064-555-803
Manufacturer:EDAC
Manufacturer Number:896-064-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-555-803

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide and feature copper alloy contacts for reliable conductivity. With two rows and a total of 64 positions, they offer ample connectivity options. Their .125-inch pitch and .2-inch row spacing ensure precise alignment, while their straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Perfect for PCB applications, these connectors guarantee secure and efficient board-to-board connections. Upgrade your setup with this essential component.