896-064-555-808

Heilind Number:EDA896-064-555-808
Manufacturer:EDAC
Manufacturer Number:896-064-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-555-808

Detailed Description

Upgrade your high-temperature electronic connections with our sleek black Card Edge Connectors. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a double row layout and 64 positions, they offer ample connectivity for your PCB needs. Crafted with Copper Alloy contacts, they ensure reliable conductivity, even in demanding environments. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.