896-064-556-203

Heilind Number:EDA896-064-556-203
Manufacturer:EDAC
Manufacturer Number:896-064-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-556-203

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a sleek black finish, they not only offer durability but also add a touch of sophistication to your setup. Each connector is capable of carrying 3 A of current, ensuring efficient power transmission. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide a reliable and secure connection for your PCBs. With 64 positions available, you have ample room for all your components. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance even in extreme conditions. Trust in our Card Edge Connectors to deliver seamless connectivity for your electronic projects.