896-064-556-204

Heilind Number:EDA896-064-556-204
Manufacturer:EDAC
Manufacturer Number:896-064-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-556-204

Detailed Description

Elevate your PCB connection game with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek Black color and a rugged housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows and 64 positions with a pitch of .125 inches, they offer versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various applications. Trust in the durability and efficiency of these connectors for seamless board-to-board connections.