896-064-556-208

Heilind Number:EDA896-064-556-208
Manufacturer:EDAC
Manufacturer Number:896-064-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-556-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a double-row configuration and a total of 64 positions, they ensure efficient and reliable data transmission for your electronic components. The contact material, composed of Copper Alloy, guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for a wide range of applications, these connectors can withstand operating temperatures ranging from -40 to 105°C. Trust in our connectors to deliver exceptional performance, even in the most challenging conditions. Elevate your PCB connectivity with ease.