896-064-556-803

Heilind Number:EDA896-064-556-803
Manufacturer:EDAC
Manufacturer Number:896-064-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-556-803

Detailed Description

Upgrade your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a robust Amperage rating of 3 A and a wide Operating Temperature Range of -40 to 105 °C, these connectors ensure reliable power transmission even in extreme conditions. Featuring two rows of 64 positions each, they offer ample connectivity options for your PCB projects. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the Straight mount orientation ensures a secure fit. Elevate your electronic assemblies with these black connectors, a must-have in any engineer's toolbox.