896-064-556-804

Heilind Number:EDA896-064-556-804
Manufacturer:EDAC
Manufacturer Number:896-064-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-556-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, these connectors ensure reliable performance under high temperatures. Featuring two rows and 64 positions, they offer efficient board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your setups with these robust connectors, perfect for demanding applications in the electronics industry.