896-064-556-807

Heilind Number:EDA896-064-556-807
Manufacturer:EDAC
Manufacturer Number:896-064-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-556-807

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3A, they provide reliable power transmission for your devices. The copper alloy contact material guarantees efficient conductivity, while the double-row design with 64 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless integration into your PCB setup. Operating effortlessly in a wide temperature range from -40 to 105°C, they are perfect for demanding industrial environments. Choose our Card Edge Connectors for dependable and high-quality board-to-board connections.