896-064-556-808

Heilind Number:EDA896-064-556-808
Manufacturer:EDAC
Manufacturer Number:896-064-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-556-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors boast a sleek black color and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of contacts crafted from sturdy Copper Alloy, they ensure reliable power delivery at an amperage of 3A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration into your PCB setup. With 64 positions available, you'll have ample room for your connections. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Elevate your connectivity game with these premium Card Edge Connectors.