896-064-558-201

Heilind Number:EDA896-064-558-201
Manufacturer:EDAC
Manufacturer Number:896-064-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-558-201

Detailed Description

Upgrade your electronics with our high-temp card edge connectors, designed for top performance in demanding environments. With a sleek black finish, these connectors not only enhance the look of your device but also offer reliable connectivity. Featuring a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, they ensure safety and efficiency. With two rows of copper alloy contacts and a pitch of .125 inches, you can easily connect up to 64 positions on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors to deliver superior functionality and durability for your electronics projects.