896-064-558-203

Heilind Number:EDA896-064-558-203
Manufacturer:EDAC
Manufacturer Number:896-064-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-558-203

Detailed Description

Enhance connectivity with our advanced High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black exterior, these connectors are not only visually appealing but also offer durability and reliability. With a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, they ensure safe and efficient power transmission. The double-row design with 64 positions allows for seamless integration, while the copper alloy contact material guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications. The .125-inch pitch and .2-inch row spacing, along with right-angle mount orientation, facilitate easy installation on PCBs. Trust in our Card Edge Connectors for consistent and high-quality connectivity solutions.