896-064-558-204

Heilind Number:EDA896-064-558-204
Manufacturer:EDAC
Manufacturer Number:896-064-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-064-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-064-558-204

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors in sleek black, designed for optimal performance in demanding environments. With a high amperage rating of 3 A, these connectors offer reliable power transmission for your electronic devices. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they ensure seamless connectivity for up to 64 positions. Their right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for high-performance applications in various industries. Upgrade your connectivity solutions with these premium Card Edge Connectors.